


LC823450XDTBG | |
|---|---|
DigiKey Part Number | 488-LC823450XDTBGCT-ND - Cut Tape (CT) 488-LC823450XDTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC823450XDTBG |
Description | IC AUDIO SGNL PROCESSOR 154WLCSP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 154-WLCSP (5.52x5.33) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | 32 b | |
Mounting Type | Surface Mount | |
Package / Case | 154-WFBGA, WLCSP | |
Supplier Device Package | 154-WLCSP (5.52x5.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 12,06900 € | 120,69 € |
| 25 | 11,29280 € | 282,32 € |
| 100 | 10,43920 € | 1.043,92 € |
| 250 | 10,03220 € | 2.508,05 € |
| 500 | 9,78706 € | 4.893,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 € | 15,81 € |
| 10 | 11,16900 € | 111,69 € |
| 25 | 9,95960 € | 248,99 € |
| 100 | 8,86020 € | 886,02 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |

