


LC823450XDTBG | |
|---|---|
DigiKey Part Number | 488-LC823450XDTBGTR-ND - Tape & Reel (TR) 488-LC823450XDTBGCT-ND - Cut Tape (CT) 488-LC823450XDTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC823450XDTBG |
Description | IC AUDIO SGNL PROCESSOR 154WLCSP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 154-WLCSP (5.52x5.33) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | 32 b | |
Mounting Type | Surface Mount | |
Package / Case | 154-WFBGA, WLCSP | |
Supplier Device Package | 154-WLCSP (5.52x5.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 10 | 11,35000 € | 113,50 € |
| 25 | 10,12120 € | 253,03 € |
| 100 | 9,00410 € | 900,41 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |

