
LC823430TA-2H | |
|---|---|
DigiKey Part Number | LC823430TA-2H-ND |
Manufacturer | |
Manufacturer Product Number | LC823430TA-2H |
Description | IC AUDIO SGNL PROCESSOR 128TQFP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LC823430TA-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Digital Audio Interfacing | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 1.15V ~ 1.65V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Specifications | 32 b | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP (14x14) | |
Base Product Number |

