
LC79431KNE-E | |
|---|---|
DigiKey Part Number | LC79431KNE-E-ND |
Manufacturer | |
Manufacturer Product Number | LC79431KNE-E |
Description | IC DRVR DOT MATRIX 100QIPE |
Customer Reference | |
Detailed Description | LCD Driver 100-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | LC79431KNE-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | Dot Matrix | |
Interface | - | |
Digits or Characters | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (14x20) | |
Base Product Number |

