
LC79430KNE-E | |
|---|---|
DigiKey Part Number | LC79430KNE-E-ND |
Manufacturer | |
Manufacturer Product Number | LC79430KNE-E |
Description | IC DRVR DOT MATRIX 100QFP |
Customer Reference | |
Detailed Description | LCD Driver 100-PQFP/QIP (20x14) |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -20°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-BQFP |
Display Type LCD | Supplier Device Package 100-PQFP/QIP (20x14) |
Configuration Dot Matrix | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59100 € | 15,91 € |
| 25 | 1,45360 € | 36,34 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

