
LC7942KC-X1T | |
|---|---|
DigiKey Part Number | LC7942KC-X1T-ND |
Manufacturer | |
Manufacturer Product Number | LC7942KC-X1T |
Description | IC LCD DRIVER 64 OUTPUT DIE |
Customer Reference | |
Detailed Description | Driver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | - | |
Configuration | - | |
Interface | - | |
Digits or Characters | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

