
LC78615E-01US-H | |
|---|---|
DigiKey Part Number | LC78615E-01US-H-ND |
Manufacturer | |
Manufacturer Product Number | LC78615E-01US-H |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 64-PQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LC78615E-01US-H Models |
Category | Interface Serial |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 64-BQFP |
Applications Consumer Audio | Supplier Device Package 64-PQFP (14x14) |
Number of Channels 1 | Base Product Number |

