Analog Switch IC 1 Channel 30-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC78212-E

DigiKey Part Number
LC78212-EOS-ND
Manufacturer
Manufacturer Product Number
LC78212-E
Description
IC ANALOG FUNCTION SWITCH 30SDIP
Customer Reference
Detailed Description
Analog Switch IC 1 Channel 30-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Analog
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
150Ohm
Voltage - Supply, Single (V+)
6V ~ 18.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-30°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
30-SDIP (0.400", 10.16mm)
Supplier Device Package
30-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.457 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14.457In Stock
Ships from Rochester Electronics, LLC