
LC75897PW-E | |
|---|---|
DigiKey Part Number | LC75897PW-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75897PW-E |
Description | IC DRVR 387/512 SEGMENT 144SQFP |
Customer Reference | |
Detailed Description | LCD Driver |
Datasheet | Datasheet |
EDA/CAD Models | LC75897PW-E Models |
Category | Current - Supply 700 µA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 144-LQFP |
Configuration 387 Segment, 512 Segment | Base Product Number |
Interface Serial |

