LC75890W-NH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.470
Unit Price: 2,05000 €
Datasheet
LCD Driver 48-SQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75890W-NH

DigiKey Part Number
LC75890W-NH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC75890W-NH
Description
IC DRVR 37/148 SEGMENT 48SQFP
Customer Reference
Detailed Description
LCD Driver 48-SQFP (7x7)
EDA/CAD Models
LC75890W-NH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
37 Segment, 148 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
135 µA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-SQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.916 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24.916In Stock
Ships from Rochester Electronics, LLC