
LC75886PWH-H | |
|---|---|
DigiKey Part Number | LC75886PWH-H-ND |
Manufacturer | |
Manufacturer Product Number | LC75886PWH-H |
Description | IC DRVR 171/224 SEGMENT 80SQFP |
Customer Reference | |
Detailed Description | LCD Driver 80-SQFP (12x12) |
EDA/CAD Models | LC75886PWH-H Models |
Category | Current - Supply 550 µA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 60V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 80-LQFP |
Configuration 171 Segment, 224 Segment | Supplier Device Package 80-SQFP (12x12) |
Interface Serial | Base Product Number |

