
LC75879PT-H | |
|---|---|
DigiKey Part Number | LC75879PT-H-ND |
Manufacturer | |
Manufacturer Product Number | LC75879PT-H |
Description | IC DRVR 207/272 SEGMENT 80TQFP |
Customer Reference | |
Detailed Description | LCD Driver 80-TQFP (14x14) |
EDA/CAD Models | LC75879PT-H Models |
Category | Current - Supply 1 mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 6.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 80-TQFP |
Configuration 207 Segment, 272 Segment | Supplier Device Package 80-TQFP (14x14) |
Interface Serial | Base Product Number |

