
LC75878WS-E | |
|---|---|
DigiKey Part Number | LC75878WS-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75878WS-E |
Description | IC DRVR 600/666/730 SEG 100SQFP |
Customer Reference | |
Detailed Description | LCD Driver 100-SQFP (14x14) |
EDA/CAD Models | LC75878WS-E Models |
Category | Current - Supply 200 µA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 100-LQFP |
Configuration 600 Segment, 666 Segment, 730 Segment | Supplier Device Package 100-SQFP (14x14) |
Interface Serial | Base Product Number |

