LC75853NEHS-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 16.301
Unit Price: 1,37697 €
LCD Driver 64-QIPE (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75853NEHS-E

DigiKey Part Number
LC75853NEHS-E-ND
Manufacturer
Manufacturer Product Number
LC75853NEHS-E
Description
IC DRVR 126 SEGMENT 64QIPE
Customer Reference
Detailed Description
LCD Driver 64-QIPE (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
126 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
300 µA
Voltage - Supply
4.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-BQFP
Supplier Device Package
64-QIPE (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.600In Stock
Ships from Rochester Electronics, LLC