
LC75852W-TLM-E | |
|---|---|
DigiKey Part Number | LC75852W-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC75852W-TLM-E |
Description | IC DRVR 90 SEGMENT 64SQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-SQFP |
Datasheet | Datasheet |
EDA/CAD Models | LC75852W-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 90 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 1.4 mA | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-SQFP | |
Base Product Number |

