LCD Driver 120-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75847TS-E

DigiKey Part Number
LC75847TS-E-ND
Manufacturer
Manufacturer Product Number
LC75847TS-E
Description
IC DRVR 318/420 SEGMENT 120TQFP
Customer Reference
Detailed Description
LCD Driver 120-TQFP (14x14)
EDA/CAD Models
LC75847TS-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
318 Segment, 420 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
250 µA
Voltage - Supply
2.7V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
120-TQFP
Supplier Device Package
120-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 190.673 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

190.673In Stock
Ships from Rochester Electronics, LLC