
LC75844MHS-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LC75844MHS-MPB-E-ON-ND |
Manufacturer | |
Manufacturer Product Number | LC75844MHS-MPB-E |
Description | IC DRVR 88 SEGMENT 36MFPSDJ |
Customer Reference | |
Detailed Description | LCD Driver 36-MFPSDJ |
Datasheet | Datasheet |
EDA/CAD Models | LC75844MHS-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 88 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 230 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.311", 7.90mm Width) | |
Supplier Device Package | 36-MFPSDJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,07403 € | 257,18 € |
| Unit Price without VAT: | 2,07403 € |
|---|---|
| Unit Price with VAT: | 2,46810 € |

