
LC75842EHS-E | |
|---|---|
DigiKey Part Number | LC75842EHS-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75842EHS-E |
Description | IC DRVR 54 SEGMENT 36QFP |
Customer Reference | |
Detailed Description | LCD Driver 36-QFP (7x7) |
Category | Current - Supply 1.2 mA |
Manufacturer onsemi | Voltage - Supply 4V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 36-LQFP |
Configuration 54 Segment | Supplier Device Package 36-QFP (7x7) |
Interface Serial | Base Product Number |

