
LC75838WS-E | |
|---|---|
DigiKey Part Number | LC75838WS-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75838WS-E |
Description | IC DRVR 320/351/380 SEG 64SQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-SQFP (10x10) |
Category | Current - Supply 200 µA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 64-LQFP |
Configuration 320 Segment, 351 Segment, 380 Segment | Supplier Device Package 64-SQFP (10x10) |
Interface Serial | Base Product Number |

