
LC75834WHS-TLM-E | |
|---|---|
DigiKey Part Number | LC75834WHS-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC75834WHS-TLM-E |
Description | IC DRVR 136 SEGMENT 48SQFP |
Customer Reference | |
Detailed Description | LCD Driver 48-SQFP (7x7) |
Category | Current - Supply 230 µA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 48-LQFP |
Configuration 136 Segment | Supplier Device Package 48-SQFP (7x7) |
Interface Serial | Base Product Number |

