
Category | Current - Supply 250 µA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 48-BQFP |
Configuration 105 Segment | Supplier Device Package 48-QFP |
Interface Serial | Base Product Number |

