
LC75832E-E | |
|---|---|
DigiKey Part Number | 2832-LC75832E-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75832E-E |
Description | IC DRVR 54/108 SEGMENT 64QLP |
Customer Reference | |
Detailed Description | LCD Driver |
Datasheet | Datasheet |
EDA/CAD Models | LC75832E-E Models |
Category | Current - Supply 250 µA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LCD | Package / Case 64-BQFP |
Configuration 54 Segment, 108 Segment | Base Product Number |
Interface Serial |

