
LC75824W-E | |
|---|---|
DigiKey Part Number | LC75824W-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75824W-E |
Description | IC DRVR 204 SEGMENT 64STQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-SQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 204 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-SQFP (10x10) | |
Base Product Number |

