
LC75822WHS-E | |
|---|---|
DigiKey Part Number | LC75822WHS-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75822WHS-E |
Description | IC DRVR 53/104 SEGMENT 64SQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-SQFP (10x10) |
Category | Voltage - Supply 3V ~ 6.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-LQFP |
Display Type LCD | Supplier Device Package 64-SQFP (10x10) |
Configuration 53 Segment, 104 Segment | Base Product Number |
Interface Serial |

