
LC75813T-E | |
|---|---|
DigiKey Part Number | LC75813T-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75813T-E |
Description | IC DRVR 261/344 SEGMENT 100TQFP |
Customer Reference | |
Detailed Description | LCD Driver 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LC75813T-E Models |
Category | Current - Supply 250 µA |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 100-TQFP |
Configuration 261 Segment, 344 Segment | Supplier Device Package 100-TQFP (14x14) |
Interface Serial | Base Product Number |

