
LC75813E-E | |
|---|---|
DigiKey Part Number | LC75813E-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75813E-E |
Description | IC DRVR 261/344 SEGMENT 100QIPE |
Customer Reference | |
Detailed Description | LCD Driver 100-QIPE (20x14) |
EDA/CAD Models | LC75813E-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 261 Segment, 344 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 250 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QIPE (20x14) | |
Base Product Number |

