Similar

LC75808WS-E | |
|---|---|
DigiKey Part Number | LC75808WS-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75808WS-E |
Description | IC DRVR 480/540/600 SEG 100SQFP |
Customer Reference | |
Detailed Description | LCD Driver 100-SQFP (14x14) |
EDA/CAD Models | LC75808WS-E Models |
Category | Current - Supply 250 µA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 100-LQFP |
Configuration 480 Segment, 540 Segment, 600 Segment | Supplier Device Package 100-SQFP (14x14) |
Interface Serial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC75812PTS-8565-H | Rochester Electronics, LLC | 512 | 2156-LC75812PTS-8565-H-OS-ND | 2,68146 € | Similar |


