
LC75808W-SH-E | |
|---|---|
DigiKey Part Number | LC75808W-SH-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75808W-SH-E |
Description | IC DRVR 480/540/600 SEG 100SQFP |
Customer Reference | |
Detailed Description | LCD Driver 100-SQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LC75808W-SH-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 480 Segment, 540 Segment, 600 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 250 µA | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-SQFP (14x14) | |
Base Product Number |

