
LC75725EHS-E | |
|---|---|
DigiKey Part Number | LC75725EHS-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75725EHS-E |
Description | IC DRVR 1/4-1/11 DYNAM 64QFP |
Customer Reference | |
Detailed Description | Driver 64-QFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | - | |
Configuration | - | |
Interface | - | |
Digits or Characters | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-QFP (14x14) | |
Base Product Number |

