
LC75700TS-MPB-E | |
|---|---|
DigiKey Part Number | LC75700TS-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75700TS-MPB-E |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Key Scanning LSI Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LC75700TS-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Key Scanning LSI | |
Interface | CCB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

