
LC75700T-TLM-E | |
|---|---|
DigiKey Part Number | LC75700T-TLM-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC75700T-TLM-E |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | Scanners Interface 20-TSSOP |
EDA/CAD Models | LC75700T-TLM-E Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer onsemi | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Scanners | Base Product Number |

