
LC75412WS-UF-E | |
|---|---|
DigiKey Part Number | LC75412WS-UF-E-ND |
Manufacturer | |
Manufacturer Product Number | LC75412WS-UF-E |
Description | IC ELECTRONIC VOLUME CTRL 48SQFP |
Customer Reference | |
Detailed Description | Audio Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

