
LC75343M-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LC75343M-TLM-E-ON-ND |
Manufacturer | |
Manufacturer Product Number | LC75343M-TLM-E |
Description | IC VOLUME CONTROL 2-CH 36-MFPSDJ |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 36-MFPSDJ |
Datasheet | Datasheet |
EDA/CAD Models | LC75343M-TLM-E Models |
Category | Interface Serial |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 9V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-SOP (0.311", 7.90mm Width) |
Function Volume Control | Supplier Device Package 36-MFPSDJ |
Applications Audio Systems | Base Product Number |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,79331 € | 254,65 € |
| Unit Price without VAT: | 1,79331 € |
|---|---|
| Unit Price with VAT: | 2,13404 € |

