
Category | Current - Supply 139 mA |
Manufacturer onsemi | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 120-TQFP |
Interface I2C, SPI | Supplier Device Package 120-TQFP (14x14) |
Digits or Characters 24 Characters, 32 Characters | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV66PG-G | Microchip Technology | 12 | HV66PG-G-ND | 3,47000 € | Similar |


