RF Demodulator IC 16-SOIC (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC72725KM-TLM-E

DigiKey Part Number
LC72725KM-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC72725KM-TLM-E
Description
RF DEMODULATOR IC 16MFP
Customer Reference
Detailed Description
RF Demodulator IC 16-SOIC (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator
LO Frequency
-
RF Frequency
-
P1dB
-
Gain
31dB
Noise Figure
-
Voltage - Supply
2.7V ~ 6.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-MFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.