Image for LC72711LW-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC72711LW-E

DigiKey Part Number
488-LC72711LW-E-ND
Manufacturer
Manufacturer Product Number
LC72711LW-E
Description
MOBILE FM MULTIPLEX BROADCAST DE
Customer Reference
Detailed Description
RF Demodulator IC 64-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Function
Demodulator, Receiver
LO Frequency
7.2MHz
RF Frequency
-
P1dB
-
Gain
20dB
Noise Figure
-
Current - Supply
6 mA
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-SPQFP (10x10), 64-SQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.