
LC72137MA-AE | |
|---|---|
DigiKey Part Number | LC72137MA-AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC72137MA-AE |
Description | IC PLL FREQ SYSTHESIZER MFP20 |
Customer Reference | |
Detailed Description | IC 20-SOIC (0.213", 5.40mm Width) |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 20-SOIC (0.213", 5.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-MFP |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |

