
LC72135MA-Q-AE | |
|---|---|
DigiKey Part Number | LC72135MA-Q-AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC72135MA-Q-AE |
Description | IC PLL FREQ SYSTHESIZER MFP20 |
Customer Reference | |
Detailed Description | IC 20-SOIC (0.213", 5.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 20-MFP | |
Base Product Number |

