
LC72131KMA-AE | |
|---|---|
DigiKey Part Number | LC72131KMA-AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC72131KMA-AE |
Description | IC PLL FREQ SYNTHESIZER |
Customer Reference | |
Detailed Description | IC 160MHz 1 20-SOIC (0.213", 5.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LC72131KMA-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 160MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 20-MFPJ | |
Base Product Number |

