IC 160MHz 1 24-LSSOP (0.220", 5.60mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC72121V-TLM-E

DigiKey Part Number
LC72121V-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC72121V-TLM-E
Description
IC PLL FREQ SYSTHESIZER 24SSOP
Customer Reference
Detailed Description
IC 160MHz 1 24-LSSOP (0.220", 5.60mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
160MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.