IC 160MHz 1 24-LSSOP (0.220", 5.60mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC72121V-D-TLM-E

DigiKey Part Number
LC72121V-D-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC72121V-D-TLM-E
Description
IC PLL FREQ SYSTHESIZER 24SSOP
Customer Reference
Detailed Description
IC 160MHz 1 24-LSSOP (0.220", 5.60mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
No/No
Manufacturer
onsemi
Frequency - Max
160MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Input
Crystal
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Output
Clock
Supplier Device Package
24-SSOP
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.