IC 160MHz 1 24-SOP (0.236", 6.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC72121MA-AH

DigiKey Part Number
LC72121MA-AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC72121MA-AH
Description
IC PLL FREQ SYSTHESIZER
Customer Reference
Detailed Description
IC 160MHz 1 24-SOP (0.236", 6.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LC72121MA-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
160MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOP (0.236", 6.00mm Width)
Supplier Device Package
24-MFPSJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.