Image for LC72121M-TLM-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC72121M-TLM-E

DigiKey Part Number
488-LC72121M-TLM-E-ND
Manufacturer
Manufacturer Product Number
LC72121M-TLM-E
Description
PLL FREQUENCY SYNTHESIZER FOR EL
Customer Reference
Detailed Description
Frequency Synthesizer IC 160MHz 1 24-LSSOP (0.220", 5.60mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
onsemi
Differential - Input:Output
No/No
Packaging
Bulk
Frequency - Max
160MHz
Part Status
Discontinued at DigiKey
Divider/Multiplier
Yes/No
Type
Frequency Synthesizer
Voltage - Supply
2.7V ~ 3.6V
PLL
Yes
Operating Temperature
-40°C ~ 85°C
Input
Crystal
Mounting Type
Surface Mount
Output
Clock
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Number of Circuits
1
Supplier Device Package
24-SSOP
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.