
LC709501A06GEVB | |
|---|---|
DigiKey Part Number | LC709501A06GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | LC709501A06GEVB |
Description | EVAL BOARD FOR LC709501 |
Customer Reference | |
Detailed Description | LC709501 - Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | LC709501 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,53000 € | 132,53 € |
| Unit Price without VAT: | 132,53000 € |
|---|---|
| Unit Price with VAT: | 157,71070 € |

