
LC709301FRF-AUNH | |
|---|---|
DigiKey Part Number | LC709301FRF-AUNH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC709301FRF-AUNH |
Description | IC BATT MON LI-ION 1CELL 24VCT |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 24-VCT (3.5x3.5) |
EDA/CAD Models | LC709301FRF-AUNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-VCT (3.5x3.5) | |
Base Product Number |

