
LC709205FXE-01-GEVB | |
|---|---|
DigiKey Part Number | 488-LC709205FXE-01-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | LC709205FXE-01-GEVB |
Description | EVAL BOARD FOR LC709205FXE |
Customer Reference | |
Detailed Description | LC709205FXE - Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | LC709205FXE | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

