


LC709203FQH-01TWG | |
|---|---|
DigiKey Part Number | LC709203FQH-01TWGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC709203FQH-01TWG |
Description | IC BATT MON LI-ION 1CELL 8WDFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-VDFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LC709203FQH-01TWG Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-WDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 8-VDFN (3x4) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |


