
LC709006V-TLM-E | |
|---|---|
DigiKey Part Number | LC709006V-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC709006V-TLM-E |
Description | IC IO EXPANDER |
Customer Reference | |
Detailed Description | I/O Expander |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | - | |
Interface | - | |
Interrupt Output | No | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | - | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

