
LC709004AMJ-AH | |
|---|---|
DigiKey Part Number | LC709004AMJ-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC709004AMJ-AH |
Description | IC XPNDR PARALLEL 24MFPSJ |
Customer Reference | |
Detailed Description | I/O Expander 16 Parallel 24-MFPSJ |
EDA/CAD Models | LC709004AMJ-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | Parallel | |
Interrupt Output | No | |
Features | - | |
Output Type | CMOS, Open-Drain | |
Current - Output Source/Sink | - | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.236", 6.00mm Width) | |
Supplier Device Package | 24-MFPSJ | |
Base Product Number |

