
LC703200AW-8C99-H | |
|---|---|
DigiKey Part Number | LC703200AW-8C99-H-ND |
Manufacturer | |
Manufacturer Product Number | LC703200AW-8C99-H |
Description | IC VPU 2-CH 64-SPQFP, 64-SQFP |
Customer Reference | |
Detailed Description | Audio Voice Processing Unit (VPU) 2 Channel 64-SPQFP (10x10), 64-SQFP |
EDA/CAD Models | LC703200AW-8C99-H Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer onsemi | Operating Temperature -30°C ~ 70°C (TA) |
Packaging Tray | Specifications 32 b |
Part Status Obsolete | Mounting Type Surface Mount |
Function Voice Processing Unit (VPU) | Package / Case 64-LQFP |
Applications Audio Systems | Supplier Device Package 64-SPQFP (10x10), 64-SQFP |
Number of Channels 2 | Base Product Number |
Interface I2C |

